Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. ASMD2920SL600
ASMD2920SL600 - 1
ASMD2920SL600 - 2
ASMD2920SL600 - 3
Extended1/3
* Images are for reference only
ASMD2920SL600
Attributes
Value
Manufacturer
Shenzhen JDT Fuse
MFR.Part #
ASMD2920SL600
JLCPCB Part #
C48783178
Package
2920
Description
-40℃~+85℃ 1.5mΩ 1.6W 12A 12mΩ 16V 50A 5s 6A 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen JDT Fuse
Package2920
Operating Temperature-40℃~+85℃
Power Dissipation1.6W
Voltage - Max16V
Time to Trip(Max)5s
Resistance - Initial (Ri) (Min)1.5mΩ
Trip Current12A
Hold Current6A
Current - Max50A
Resistance - Post Trip (R1) (Max)12mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. ASMD2920SL600
ASMD2920SL600

* Images are for reference only

ASMD2920SL600

Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
ASMD2920SL600
JLCPCB Part #
C48783178
Package
2920
Description
-40℃~+85℃ 1.5mΩ 1.6W 12A 12mΩ 16V 50A 5s 6A 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMD2920SL600

* Images are for reference only

ASMD2920SL600
Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
ASMD2920SL600
JLCPCB Part #
C48783178
Package
2920
Description
-40℃~+85℃ 1.5mΩ 1.6W 12A 12mΩ 16V 50A 5s 6A 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMD2920SL600 Specifications

ASMD2920SL600 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen JDT Fuse
Package2920
Operating Temperature-40℃~+85℃
Power Dissipation1.6W
Voltage - Max16V
Time to Trip(Max)5s
Resistance - Initial (Ri) (Min)1.5mΩ
Trip Current12A
Hold Current6A
Current - Max50A
Resistance - Post Trip (R1) (Max)12mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASMD2920SL600. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASMD2920SL600 Schematic Symbol & PCB Footprint

The ASMD2920SL600 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.