Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. ASMD1812H050
ASMD1812H050 - 1
ASMD1812H050 - 2
ASMD1812H050 - 3
Extended1/3
* Images are for reference only
ASMD1812H050
Attributes
Value
Manufacturer
Shenzhen JDT Fuse
MFR.Part #
ASMD1812H050
JLCPCB Part #
C48783145
Package
1812
Description
-40℃~+125℃ 0.85mm 1.2W 1.2Ω 1.5A 100ms 120mΩ 3.41mm 30V 4.73mm 40A 500mA 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen JDT Fuse
Package1812
Operating Temperature-40℃~+125℃
Voltage - Max30V
Power Dissipation1.2W
Time to Trip(Max)100ms
Length4.73mm
Trip Current1.5A
Resistance - Initial (Ri) (Min)120mΩ
Hold Current500mA
Height0.85mm
Current - Max40A
Width3.41mm
Resistance - Post Trip (R1) (Max)1.2Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. ASMD1812H050
ASMD1812H050

* Images are for reference only

ASMD1812H050

Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
ASMD1812H050
JLCPCB Part #
C48783145
Package
1812
Description
-40℃~+125℃ 0.85mm 1.2W 1.2Ω 1.5A 100ms 120mΩ 3.41mm 30V 4.73mm 40A 500mA 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMD1812H050

* Images are for reference only

ASMD1812H050
Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
ASMD1812H050
JLCPCB Part #
C48783145
Package
1812
Description
-40℃~+125℃ 0.85mm 1.2W 1.2Ω 1.5A 100ms 120mΩ 3.41mm 30V 4.73mm 40A 500mA 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMD1812H050 Specifications

ASMD1812H050 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen JDT Fuse
Package1812
Operating Temperature-40℃~+125℃
Voltage - Max30V
Power Dissipation1.2W
Time to Trip(Max)100ms
Length4.73mm
Trip Current1.5A
Resistance - Initial (Ri) (Min)120mΩ
Hold Current500mA
Height0.85mm
Current - Max40A
Width3.41mm
Resistance - Post Trip (R1) (Max)1.2Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASMD1812H050. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASMD1812H050 Schematic Symbol & PCB Footprint

The ASMD1812H050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.