Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. RM77200DQ
RM77200DQ
Extended
* Images are for reference only
RM77200DQ
Attributes
Value
Manufacturer
Reactor-Micro
MFR.Part #
RM77200DQ
JLCPCB Part #
C48783113
Package
DFN-24L(6x8)
Description
DFN-24L(6x8) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerReactor-Micro
PackageDFN-24L(6x8)
TypeHigh Side Switch
Number of Channels4
Voltage - Supply5V~48V
Operating Temperature --40℃~+125℃
Maximum Continuous Current1.5A
FeaturesShort-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP)
RDS(on)140mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. RM77200DQ
RM77200DQ

* Images are for reference only

RM77200DQ

Extended
Manufacturer

Reactor-Micro

MFR.Part #
RM77200DQ
JLCPCB Part #
C48783113
Package
DFN-24L(6x8)
Description
DFN-24L(6x8) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM77200DQ

* Images are for reference only

RM77200DQ
Extended
Manufacturer

Reactor-Micro

MFR.Part #
RM77200DQ
JLCPCB Part #
C48783113
Package
DFN-24L(6x8)
Description
DFN-24L(6x8) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM77200DQ Specifications

RM77200DQ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerReactor-Micro
PackageDFN-24L(6x8)
TypeHigh Side Switch
Number of Channels4
Voltage - Supply5V~48V
Operating Temperature --40℃~+125℃
Maximum Continuous Current1.5A
FeaturesShort-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP)
RDS(on)140mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM77200DQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RM77200DQ Schematic Symbol & PCB Footprint

The RM77200DQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.