Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. RM77050DD
RM77050DD
Extended
* Images are for reference only
RM77050DD
Attributes
Value
Manufacturer
Reactor-Micro
MFR.Part #
RM77050DD
JLCPCB Part #
C48783111
Package
DFN-14L(6x9)
Description
DFN-14L(6x9) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerReactor-Micro
PackageDFN-14L(6x9)
TypeHigh Side Switch
Number of Channels2
Voltage - Supply5V~48V
Operating Temperature --40℃~+150℃
Maximum Continuous Current4.5A
FeaturesOvervoltage Protection、Under-voltage lockout、Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking、Load dump protection
RDS(on)50mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. RM77050DD
RM77050DD

* Images are for reference only

RM77050DD

Extended
Manufacturer

Reactor-Micro

MFR.Part #
RM77050DD
JLCPCB Part #
C48783111
Package
DFN-14L(6x9)
Description
DFN-14L(6x9) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM77050DD

* Images are for reference only

RM77050DD
Extended
Manufacturer

Reactor-Micro

MFR.Part #
RM77050DD
JLCPCB Part #
C48783111
Package
DFN-14L(6x9)
Description
DFN-14L(6x9) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM77050DD Specifications

RM77050DD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerReactor-Micro
PackageDFN-14L(6x9)
TypeHigh Side Switch
Number of Channels2
Voltage - Supply5V~48V
Operating Temperature --40℃~+150℃
Maximum Continuous Current4.5A
FeaturesOvervoltage Protection、Under-voltage lockout、Integrated charge pump、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking、Load dump protection
RDS(on)50mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM77050DD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RM77050DD Schematic Symbol & PCB Footprint

The RM77050DD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.