Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. ASMD1206H020
ASMD1206H020 - 1
ASMD1206H020 - 2
ASMD1206H020 - 3
Extended1/3
* Images are for reference only
ASMD1206H020
Attributes
Value
Manufacturer
Shenzhen JDT Fuse
MFR.Part #
ASMD1206H020
JLCPCB Part #
C48783089
Package
1206
Description
-40℃~+125℃ 0.85mm 1.8mm 100ms 1A 1W 200mA 20A 3.4mm 30V 350mΩ 5Ω 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen JDT Fuse
Package1206
Power Dissipation1W
Operating Temperature-40℃~+125℃
Voltage - Max30V
Time to Trip(Max)100ms
Length3.4mm
Resistance - Initial (Ri) (Min)350mΩ
Trip Current1A
Hold Current200mA
Height0.85mm
Current - Max20A
Width1.8mm
Resistance - Post Trip (R1) (Max)5Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. ASMD1206H020
ASMD1206H020

* Images are for reference only

ASMD1206H020

Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
ASMD1206H020
JLCPCB Part #
C48783089
Package
1206
Description
-40℃~+125℃ 0.85mm 1.8mm 100ms 1A 1W 200mA 20A 3.4mm 30V 350mΩ 5Ω 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMD1206H020

* Images are for reference only

ASMD1206H020
Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
ASMD1206H020
JLCPCB Part #
C48783089
Package
1206
Description
-40℃~+125℃ 0.85mm 1.8mm 100ms 1A 1W 200mA 20A 3.4mm 30V 350mΩ 5Ω 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMD1206H020 Specifications

ASMD1206H020 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen JDT Fuse
Package1206
Power Dissipation1W
Operating Temperature-40℃~+125℃
Voltage - Max30V
Time to Trip(Max)100ms
Length3.4mm
Resistance - Initial (Ri) (Min)350mΩ
Trip Current1A
Hold Current200mA
Height0.85mm
Current - Max20A
Width1.8mm
Resistance - Post Trip (R1) (Max)5Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASMD1206H020. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASMD1206H020 Schematic Symbol & PCB Footprint

The ASMD1206H020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.