Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. ASMD0805H075
ASMD0805H075 - 1
ASMD0805H075 - 2
ASMD0805H075 - 3
Extended1/3
* Images are for reference only
ASMD0805H075
Attributes
Value
Manufacturer
Shenzhen JDT Fuse
MFR.Part #
ASMD0805H075
JLCPCB Part #
C48783087
Package
0805
Description
-40℃~+125℃ 1.2Ω 130mΩ 16V 1s 2.25A 40A 750mA 900mW 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen JDT Fuse
Package0805
Power Dissipation900mW
Operating Temperature-40℃~+125℃
Voltage - Max16V
Time to Trip(Max)1s
Resistance - Initial (Ri) (Min)130mΩ
Trip Current2.25A
Hold Current750mA
Current - Max40A
Resistance - Post Trip (R1) (Max)1.2Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. ASMD0805H075
ASMD0805H075

* Images are for reference only

ASMD0805H075

Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
ASMD0805H075
JLCPCB Part #
C48783087
Package
0805
Description
-40℃~+125℃ 1.2Ω 130mΩ 16V 1s 2.25A 40A 750mA 900mW 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMD0805H075

* Images are for reference only

ASMD0805H075
Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
ASMD0805H075
JLCPCB Part #
C48783087
Package
0805
Description
-40℃~+125℃ 1.2Ω 130mΩ 16V 1s 2.25A 40A 750mA 900mW 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMD0805H075 Specifications

ASMD0805H075 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen JDT Fuse
Package0805
Power Dissipation900mW
Operating Temperature-40℃~+125℃
Voltage - Max16V
Time to Trip(Max)1s
Resistance - Initial (Ri) (Min)130mΩ
Trip Current2.25A
Hold Current750mA
Current - Max40A
Resistance - Post Trip (R1) (Max)1.2Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASMD0805H075. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASMD0805H075 Schematic Symbol & PCB Footprint

The ASMD0805H075 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.