Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. ASMD0603H035
ASMD0603H035 - 1
ASMD0603H035 - 2
ASMD0603H035 - 3
Extended1/3
* Images are for reference only
ASMD0603H035
Attributes
Value
Manufacturer
Shenzhen JDT Fuse
MFR.Part #
ASMD0603H035
JLCPCB Part #
C48783082
Package
0603
Description
-40℃~+125℃ 1.05A 16V 300mΩ 350mA 40A 4Ω 500ms 600mW 0603 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen JDT Fuse
Package0603
Power Dissipation600mW
Operating Temperature-40℃~+125℃
Voltage - Max16V
Time to Trip(Max)500ms
Trip Current1.05A
Resistance - Initial (Ri) (Min)300mΩ
Hold Current350mA
Current - Max40A
Resistance - Post Trip (R1) (Max)4Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. ASMD0603H035
ASMD0603H035

* Images are for reference only

ASMD0603H035

Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
ASMD0603H035
JLCPCB Part #
C48783082
Package
0603
Description
-40℃~+125℃ 1.05A 16V 300mΩ 350mA 40A 4Ω 500ms 600mW 0603 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMD0603H035

* Images are for reference only

ASMD0603H035
Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
ASMD0603H035
JLCPCB Part #
C48783082
Package
0603
Description
-40℃~+125℃ 1.05A 16V 300mΩ 350mA 40A 4Ω 500ms 600mW 0603 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMD0603H035 Specifications

ASMD0603H035 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen JDT Fuse
Package0603
Power Dissipation600mW
Operating Temperature-40℃~+125℃
Voltage - Max16V
Time to Trip(Max)500ms
Trip Current1.05A
Resistance - Initial (Ri) (Min)300mΩ
Hold Current350mA
Current - Max40A
Resistance - Post Trip (R1) (Max)4Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASMD0603H035. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASMD0603H035 Schematic Symbol & PCB Footprint

The ASMD0603H035 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.