Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. JEN305DP1
JEN305DP1
Extended
* Images are for reference only
JEN305DP1
Attributes
Value
Manufacturer
HT(Shenzhen Jinyu Semicon)
MFR.Part #
JEN305DP1
JLCPCB Part #
C48783002
Package
DFN1006-2L
Description
-55℃~+150℃ 15V 15pF 200nA 5V 7A@8/20us 80W@8/20us 8V Bidirectional IEC 61000-4-2 Single-channel TVS DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHT(Shenzhen Jinyu Semicon)
PackageDFN1006-2L
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance15pF
Peak Pulse Power Dissipation (Ppp)80W@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2
Clamping Voltage15V
PolarityBidirectional
Peak Pulse Current (Ipp)7A@8/20us
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. JEN305DP1
JEN305DP1

* Images are for reference only

JEN305DP1

Extended
Manufacturer

HT(Shenzhen Jinyu Semicon)

MFR.Part #
JEN305DP1
JLCPCB Part #
C48783002
Package
DFN1006-2L
Description
-55℃~+150℃ 15V 15pF 200nA 5V 7A@8/20us 80W@8/20us 8V Bidirectional IEC 61000-4-2 Single-channel TVS DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JEN305DP1

* Images are for reference only

JEN305DP1
Extended
Manufacturer

HT(Shenzhen Jinyu Semicon)

MFR.Part #
JEN305DP1
JLCPCB Part #
C48783002
Package
DFN1006-2L
Description
-55℃~+150℃ 15V 15pF 200nA 5V 7A@8/20us 80W@8/20us 8V Bidirectional IEC 61000-4-2 Single-channel TVS DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JEN305DP1 Specifications

JEN305DP1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHT(Shenzhen Jinyu Semicon)
PackageDFN1006-2L
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance15pF
Peak Pulse Power Dissipation (Ppp)80W@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2
Clamping Voltage15V
PolarityBidirectional
Peak Pulse Current (Ipp)7A@8/20us
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JEN305DP1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JEN305DP1 Schematic Symbol & PCB Footprint

The JEN305DP1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.