Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. JEU005SS5
JEU005SS5
Extended
* Images are for reference only
JEU005SS5
Attributes
Value
Manufacturer
HT(Shenzhen Jinyu Semicon)
MFR.Part #
JEU005SS5
JLCPCB Part #
C48782952
Package
SOT-23-6L
Description
-55℃~+150℃ 0.3pF、0.6pF 100W@8/20us 100nA 13V 5A@8/20us 5V 7.5V Four channels IEC 61000-4-2 TVS Unidirectional SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHT(Shenzhen Jinyu Semicon)
PackageSOT-23-6L
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance0.3pF、0.6pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage13V
PolarityUnidirectional
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown7.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. JEU005SS5
JEU005SS5

* Images are for reference only

JEU005SS5

Extended
Manufacturer

HT(Shenzhen Jinyu Semicon)

MFR.Part #
JEU005SS5
JLCPCB Part #
C48782952
Package
SOT-23-6L
Description
-55℃~+150℃ 0.3pF、0.6pF 100W@8/20us 100nA 13V 5A@8/20us 5V 7.5V Four channels IEC 61000-4-2 TVS Unidirectional SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JEU005SS5

* Images are for reference only

JEU005SS5
Extended
Manufacturer

HT(Shenzhen Jinyu Semicon)

MFR.Part #
JEU005SS5
JLCPCB Part #
C48782952
Package
SOT-23-6L
Description
-55℃~+150℃ 0.3pF、0.6pF 100W@8/20us 100nA 13V 5A@8/20us 5V 7.5V Four channels IEC 61000-4-2 TVS Unidirectional SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JEU005SS5 Specifications

JEU005SS5 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHT(Shenzhen Jinyu Semicon)
PackageSOT-23-6L
Operating Temperature-55℃~+150℃
TypeTVS
Junction Capacitance0.3pF、0.6pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage13V
PolarityUnidirectional
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown7.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JEU005SS5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JEU005SS5 Schematic Symbol & PCB Footprint

The JEU005SS5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.