


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Ningbo Keke New Era Appliance | |
| Package | 插件,14.5x10.5mm | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 960Ω | |
| Contact Form | One set of changeover: 1C (SPDT) | |
| Coil Rated Power | 200mW | |
| Length | 14.5mm | |
| Operate Time | 6ms | |
| Switching Current(Max) | 3A | |
| Coil Voltage | 12V | |
| Number of Pins | 6 | |
| Release Time | 4ms | |
| Height | 11.8mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Rating | 3A@30VDC、3A@250VAC | |
| Contact Resistance | 100mΩ | |
| Width | 10.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HK4101F-DC12V-SHG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Ningbo Keke New Era Appliance | |
| Package | 插件,14.5x10.5mm | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 960Ω | |
| Contact Form | One set of changeover: 1C (SPDT) | |
| Coil Rated Power | 200mW | |
| Length | 14.5mm | |
| Operate Time | 6ms | |
| Switching Current(Max) | 3A | |
| Coil Voltage | 12V | |
| Number of Pins | 6 | |
| Release Time | 4ms | |
| Height | 11.8mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Rating | 3A@30VDC、3A@250VAC | |
| Contact Resistance | 100mΩ | |
| Width | 10.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HK4101F-DC12V-SHG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HK4101F-DC12V-SHG datasheets or manufacturer documentation.
Datasheet: HK4101F-DC12V-SHG Datasheet (PDF)
The HK4101F-DC12V-SHG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.