Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolated DC/DC Converters
  6. PUCC34141QDHARQ1
PUCC34141QDHARQ1
Extended
* Images are for reference only
PUCC34141QDHARQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PUCC34141QDHARQ1
JLCPCB Part #
C48731730
Package
SSOP-16
Description
Built-in soft-start、EMI optimization (spread spectrum)、Cycle-by-cycle current limiting、Protection latch SSOP-16 Isolated DC/DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolated DC/DC Converters
ManufacturerTexas Instruments
PackageSSOP-16
Vout-8V~-2V、15V~20V
Operating Temperature-40℃~+125℃
Output Power300mW、500mW、600mW、1.2W、1.3W、1.5W
Frequency - Switching3.2MHz、16.5MHz
Vin5.5V~20V
FeaturesBuilt-in soft-start、EMI optimization (spread spectrum)、Cycle-by-cycle current limiting、Protection latch
Isolation voltage5kV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolated DC/DC Converters
  6. PUCC34141QDHARQ1
PUCC34141QDHARQ1

* Images are for reference only

PUCC34141QDHARQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
PUCC34141QDHARQ1
JLCPCB Part #
C48731730
Package
SSOP-16
Description
Built-in soft-start、EMI optimization (spread spectrum)、Cycle-by-cycle current limiting、Protection latch SSOP-16 Isolated DC/DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PUCC34141QDHARQ1

* Images are for reference only

PUCC34141QDHARQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
PUCC34141QDHARQ1
JLCPCB Part #
C48731730
Package
SSOP-16
Description
Built-in soft-start、EMI optimization (spread spectrum)、Cycle-by-cycle current limiting、Protection latch SSOP-16 Isolated DC/DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PUCC34141QDHARQ1 Specifications

PUCC34141QDHARQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolated DC/DC Converters
ManufacturerTexas Instruments
PackageSSOP-16
Vout-8V~-2V、15V~20V
Operating Temperature-40℃~+125℃
Output Power300mW、500mW、600mW、1.2W、1.3W、1.5W
Frequency - Switching3.2MHz、16.5MHz
Vin5.5V~20V
FeaturesBuilt-in soft-start、EMI optimization (spread spectrum)、Cycle-by-cycle current limiting、Protection latch
Isolation voltage5kV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PUCC34141QDHARQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PUCC34141QDHARQ1 Schematic Symbol & PCB Footprint

The PUCC34141QDHARQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.