



- Manufacturer
- MFR.Part #
- VKME1301C102MV
- JLCPCB Part #
- C487313
- Package
- SMD,D10xL13mm
- Description
- -55℃~+105℃ 1.85A@100kHz 10000hrs@105℃ 1000uF 10mm 13mm 16V ±20% SMD,D10xL13mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Ymin | |
| Package | SMD,D10xL13mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 13mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 1.85A@100kHz | |
| Diameter | 10mm |

* Images are for reference only
VKME1301C102MV
Extended- Manufacturer
- MFR.Part #
- VKME1301C102MV
- JLCPCB Part #
- C487313
- Package
- SMD,D10xL13mm
- Description
- -55℃~+105℃ 1.85A@100kHz 10000hrs@105℃ 1000uF 10mm 13mm 16V ±20% SMD,D10xL13mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VKME1301C102MV
- JLCPCB Part #
- C487313
- Package
- SMD,D10xL13mm
- Description
- -55℃~+105℃ 1.85A@100kHz 10000hrs@105℃ 1000uF 10mm 13mm 16V ±20% SMD,D10xL13mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VKME1301C102MV Specifications
VKME1301C102MV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Ymin | |
| Package | SMD,D10xL13mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 13mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 1.85A@100kHz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VKME1301C102MV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VKME1301C102MV Documents
VKME1301C102MV datasheets or manufacturer documentation.
Datasheet: VKME1301C102MV Datasheet (PDF)
VKME1301C102MV Schematic Symbol & PCB Footprint
The VKME1301C102MV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.