



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Ymin | |
| Package | SMD,D8xL6.2mm | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 6.2mm | |
| Tolerance | ±20% | |
| Capacitance | 5.6uF | |
| Diameter | 8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VMMD0622D5R6MV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Ymin | |
| Package | SMD,D8xL6.2mm | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 6.2mm | |
| Tolerance | ±20% | |
| Capacitance | 5.6uF | |
| Diameter | 8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VMMD0622D5R6MV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VMMD0622D5R6MV datasheets or manufacturer documentation.
Datasheet: VMMD0622D5R6MV Datasheet (PDF)
The VMMD0622D5R6MV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.