357-024-558-103
Extended
* Images are for reference only
357-024-558-103
Attributes
Value
Manufacturer
MFR.Part #
357-024-558-103
JLCPCB Part #
C4872065
Package
Push-Pull,P=3.96mm
Description
-40℃~+105℃ 24P 3.96mm Copper alloy Gold Right Angle 弯插,P=3.96mm New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerEDAC
PackagePush-Pull,P=3.96mm
Operating Temperature-40℃~+105℃
Contact PlatingGold
Number of Pins24P
Pitch3.96mm
Contact MaterialCopper alloy
Mounting TypeRight Angle