VMMB0572C1R8MV - 1
VMMB0572C1R8MV - 2
VMMB0572C1R8MV - 3
VMMB0572C1R8MV - 4
Extended1/4
* Images are for reference only
VMMB0572C1R8MV
Attributes
Value
Manufacturer
MFR.Part #
VMMB0572C1R8MV
JLCPCB Part #
C487189
Package
SMD,D5xL5.7mm
Description
1.8uF 160V 5.7mm 5mm ±20% SMD,D5xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerYmin
PackageSMD,D5xL5.7mm
Voltage Rating160V
Height - Seated (Max)5.7mm
Tolerance±20%
Capacitance1.8uF
Diameter5mm