Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. SRTC.322512.YB2R2MT00
SRTC.322512.YB2R2MT00 - 1
SRTC.322512.YB2R2MT00 - 2
SRTC.322512.YB2R2MT00 - 3
Extended1/3
* Images are for reference only
SRTC.322512.YB2R2MT00
Attributes
Value
Manufacturer
SOREDE
MFR.Part #
SRTC.322512.YB2R2MT00
JLCPCB Part #
C48689545
Package
1210
Description
2.2uH 3A 4.2A 70mΩ ±20% 一体成型电感 1210 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerSOREDE
Package1210
Current - Saturation(Isat)4.2A
Inductance2.2uH
Type一体成型电感
Current Rating3A
Tolerance±20%
DC Resistance(DCR)70mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. SRTC.322512.YB2R2MT00
SRTC.322512.YB2R2MT00

* Images are for reference only

SRTC.322512.YB2R2MT00

Extended
Manufacturer

SOREDE

MFR.Part #
SRTC.322512.YB2R2MT00
JLCPCB Part #
C48689545
Package
1210
Description
2.2uH 3A 4.2A 70mΩ ±20% 一体成型电感 1210 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRTC.322512.YB2R2MT00

* Images are for reference only

SRTC.322512.YB2R2MT00
Extended
Manufacturer

SOREDE

MFR.Part #
SRTC.322512.YB2R2MT00
JLCPCB Part #
C48689545
Package
1210
Description
2.2uH 3A 4.2A 70mΩ ±20% 一体成型电感 1210 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRTC.322512.YB2R2MT00 Specifications

SRTC.322512.YB2R2MT00 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerSOREDE
Package1210
Current - Saturation(Isat)4.2A
Inductance2.2uH
Type一体成型电感
Current Rating3A
Tolerance±20%
DC Resistance(DCR)70mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRTC.322512.YB2R2MT00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRTC.322512.YB2R2MT00 Schematic Symbol & PCB Footprint

The SRTC.322512.YB2R2MT00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.