


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | STEIPU | |
| Package | DIP-8P,20.5x10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 60V@DC、240V@AC | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 360mW | |
| Length | 20.5mm | |
| Operate Time | 8ms | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 24V | |
| Number of Pins | 8 | |
| Release Time | 4ms | |
| Height | 11.8mm | |
| Contact Rating | 1A@120VDC、2A@24VDC | |
| Contact Resistance | 100mΩ | |
| Width | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ST5F-224LS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | STEIPU | |
| Package | DIP-8P,20.5x10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 60V@DC、240V@AC | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 360mW | |
| Length | 20.5mm | |
| Operate Time | 8ms | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 24V | |
| Number of Pins | 8 | |
| Release Time | 4ms | |
| Height | 11.8mm | |
| Contact Rating | 1A@120VDC、2A@24VDC | |
| Contact Resistance | 100mΩ | |
| Width | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST5F-224LS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ST5F-224LS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.