Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. RK3506B
RK3506B - 1
RK3506B - 2
RK3506B - 3
Extended1/3
* Images are for reference only
RK3506B
Attributes
Value
Manufacturer
Rockchip
MFR.Part #
RK3506B
JLCPCB Part #
C48642328
Package
FBGA-333L
Description
-40℃~+125℃ 10bit、24bit 16bit 24MHz 32 Bit 48KB ARM Cortex-A7 Built-in+External Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、Infrared remote control ROMless FBGA-333L Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRockchip
PackageFBGA-333L
Operating Temperature-40℃~+125℃
Program Memory TypeROMless
DAC (Bit)16bit
RAM Size48KB
CPU CoreARM Cortex-A7
Oscillator TypeBuilt-in+External
CPU Maximum Speed24MHz
Core Size32 Bit
FeaturesPower-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、Infrared remote control
ADC (Bit)10bit、24bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. RK3506B
RK3506B

* Images are for reference only

RK3506B

Extended
Manufacturer

Rockchip

MFR.Part #
RK3506B
JLCPCB Part #
C48642328
Package
FBGA-333L
Description
-40℃~+125℃ 10bit、24bit 16bit 24MHz 32 Bit 48KB ARM Cortex-A7 Built-in+External Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、Infrared remote control ROMless FBGA-333L Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RK3506B

* Images are for reference only

RK3506B
Extended
Manufacturer

Rockchip

MFR.Part #
RK3506B
JLCPCB Part #
C48642328
Package
FBGA-333L
Description
-40℃~+125℃ 10bit、24bit 16bit 24MHz 32 Bit 48KB ARM Cortex-A7 Built-in+External Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、Infrared remote control ROMless FBGA-333L Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RK3506B Specifications

RK3506B technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRockchip
PackageFBGA-333L
Operating Temperature-40℃~+125℃
Program Memory TypeROMless
DAC (Bit)16bit
RAM Size48KB
CPU CoreARM Cortex-A7
Oscillator TypeBuilt-in+External
CPU Maximum Speed24MHz
Core Size32 Bit
FeaturesPower-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、Infrared remote control
ADC (Bit)10bit、24bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RK3506B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RK3506B Documents

RK3506B datasheets or manufacturer documentation.

RK3506B Schematic Symbol & PCB Footprint

The RK3506B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.