Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. FP7721BX2
FP7721BX2 - 1
FP7721BX2 - 2
FP7721BX2 - 3
Extended1/3
* Images are for reference only
FP7721BX2
Attributes
Value
Manufacturer
Fitipower Integrated Tech
MFR.Part #
FP7721BX2
JLCPCB Part #
C48619794
Package
UTDFN-12(1.5x2.4)
Description
-40℃~+85℃ 100mA 2.5V~4.8V 600kHz Inverted、boost converter UTDFN-12(1.5x2.4) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerFitipower Integrated Tech
PackageUTDFN-12(1.5x2.4)
FunctionInverted、boost converter
Operating Temperature-40℃~+85℃
Operating Voltage2.5V~4.8V
Output Current100mA
FeaturesLow-power standby
Switching Frequency600kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. FP7721BX2
FP7721BX2

* Images are for reference only

FP7721BX2

Extended
Manufacturer

Fitipower Integrated Tech

MFR.Part #
FP7721BX2
JLCPCB Part #
C48619794
Package
UTDFN-12(1.5x2.4)
Description
-40℃~+85℃ 100mA 2.5V~4.8V 600kHz Inverted、boost converter UTDFN-12(1.5x2.4) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FP7721BX2

* Images are for reference only

FP7721BX2
Extended
Manufacturer

Fitipower Integrated Tech

MFR.Part #
FP7721BX2
JLCPCB Part #
C48619794
Package
UTDFN-12(1.5x2.4)
Description
-40℃~+85℃ 100mA 2.5V~4.8V 600kHz Inverted、boost converter UTDFN-12(1.5x2.4) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FP7721BX2 Specifications

FP7721BX2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerFitipower Integrated Tech
PackageUTDFN-12(1.5x2.4)
FunctionInverted、boost converter
Operating Temperature-40℃~+85℃
Operating Voltage2.5V~4.8V
Output Current100mA
FeaturesLow-power standby
Switching Frequency600kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FP7721BX2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FP7721BX2 Schematic Symbol & PCB Footprint

The FP7721BX2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.