Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS715A33DRVR
TPS715A33DRVR - 1
TPS715A33DRVR - 2
TPS715A33DRVR - 3
Extended1/3
* Images are for reference only
TPS715A33DRVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS715A33DRVR
JLCPCB Part #
C486063
Package
WSON-6(2x2)
Description
-40℃~+125℃@(Tj) 1 1.12V@(80mA) 24V 3.3V 4.8uA 575uVrms 60dB@(100kHz) 80mA Fixed Over Current Protection、Thermal Shutdown Positive WSON-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-6(2x2)
Power Supply Rejection Ratio (PSRR)60dB@(100kHz)
standby current4.8uA
Operating Temperature-40℃~+125℃@(Tj)
Noise575uVrms
Output TypeFixed
Voltage - Supply24V
Output Current80mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage3.3V
Voltage Dropout1.12V@(80mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS715A33DRVR
TPS715A33DRVR

* Images are for reference only

TPS715A33DRVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS715A33DRVR
JLCPCB Part #
C486063
Package
WSON-6(2x2)
Description
-40℃~+125℃@(Tj) 1 1.12V@(80mA) 24V 3.3V 4.8uA 575uVrms 60dB@(100kHz) 80mA Fixed Over Current Protection、Thermal Shutdown Positive WSON-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS715A33DRVR

* Images are for reference only

TPS715A33DRVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS715A33DRVR
JLCPCB Part #
C486063
Package
WSON-6(2x2)
Description
-40℃~+125℃@(Tj) 1 1.12V@(80mA) 24V 3.3V 4.8uA 575uVrms 60dB@(100kHz) 80mA Fixed Over Current Protection、Thermal Shutdown Positive WSON-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS715A33DRVR Specifications

TPS715A33DRVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-6(2x2)
Power Supply Rejection Ratio (PSRR)60dB@(100kHz)
standby current4.8uA
Operating Temperature-40℃~+125℃@(Tj)
Noise575uVrms
Output TypeFixed
Voltage - Supply24V
Output Current80mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage3.3V
Voltage Dropout1.12V@(80mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS715A33DRVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS715A33DRVR Documents

TPS715A33DRVR datasheets or manufacturer documentation.

Datasheet: TPS715A33DRVR Datasheet (PDF)

TPS715A33DRVR Schematic Symbol & PCB Footprint

The TPS715A33DRVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.