Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS68470YFFR
TPS68470YFFR - 1
TPS68470YFFR - 2
TPS68470YFFR - 3
Extended1/3
* Images are for reference only
TPS68470YFFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS68470YFFR
JLCPCB Part #
C486040
Package
DSBGA-56
Description
0℃~+85℃ 1A 2.97V~3.63V 3 Buck、Boost DC-DC DSBGA-56 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageDSBGA-56
TypeDC-DC
Number of Channels3
Voltage - Input(DC)2.97V~3.63V
Output Current1A
TopologyBuck、Boost
Operating temperature0℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS68470YFFR
TPS68470YFFR

* Images are for reference only

TPS68470YFFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS68470YFFR
JLCPCB Part #
C486040
Package
DSBGA-56
Description
0℃~+85℃ 1A 2.97V~3.63V 3 Buck、Boost DC-DC DSBGA-56 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS68470YFFR

* Images are for reference only

TPS68470YFFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS68470YFFR
JLCPCB Part #
C486040
Package
DSBGA-56
Description
0℃~+85℃ 1A 2.97V~3.63V 3 Buck、Boost DC-DC DSBGA-56 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS68470YFFR Specifications

TPS68470YFFR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageDSBGA-56
TypeDC-DC
Number of Channels3
Voltage - Input(DC)2.97V~3.63V
Output Current1A
TopologyBuck、Boost
Operating temperature0℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS68470YFFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS68470YFFR Documents

TPS68470YFFR datasheets or manufacturer documentation.

Datasheet: TPS68470YFFR Datasheet (PDF)

TPS68470YFFR Schematic Symbol & PCB Footprint

The TPS68470YFFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.