


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 9V~80V | |
| Features | Power monitoring、Programmable threshold alarm、Enable/shutdown function | |
| Ib - Input Bias Current | 23uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM5069MM-1/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 9V~80V | |
| Features | Power monitoring、Programmable threshold alarm、Enable/shutdown function | |
| Ib - Input Bias Current | 23uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM5069MM-1/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM5069MM-1/NOPB datasheets or manufacturer documentation.
Datasheet: LM5069MM-1/NOPB Datasheet (PDF)
The LM5069MM-1/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.