
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | ZLG Zhiyuan Elec | |
| Package | DFN-16(9.9x12.5) | |
| Voltage Rating | -7V~12V | |
| Mounting Type | Surface Mount | |
| Length | 12.45mm | |
| Features | Overvoltage clamping protection | |
| Height | 3mm | |
| Width | 9.85mm | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP00S12L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | ZLG Zhiyuan Elec | |
| Package | DFN-16(9.9x12.5) | |
| Voltage Rating | -7V~12V | |
| Mounting Type | Surface Mount | |
| Length | 12.45mm | |
| Features | Overvoltage clamping protection | |
| Height | 3mm | |
| Width | 9.85mm | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP00S12L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SP00S12L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.