Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TPS60204DGSR
TPS60204DGSR - 1
TPS60204DGSR - 2
TPS60204DGSR - 3
Extended1/3
* Images are for reference only
TPS60204DGSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS60204DGSR
JLCPCB Part #
C485988
Package
MSOP-10
Description
-40℃~+85℃ 1.8V~3.6V 100mA 3.3V 300kHz 35uA 90% Support boost converter MSOP-10 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageMSOP-10
Functionboost converter
Operating Temperature-40℃~+85℃
PFM ModeSupport
Operating Voltage1.8V~3.6V
Output Current100mA
Quiescent Current35uA
FeaturesLow ripple / low noise architecture、Low-power standby、Digital control、Load disconnect
Switching Frequency300kHz
Energy Efficiency90%
Output Voltage3.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TPS60204DGSR
TPS60204DGSR

* Images are for reference only

TPS60204DGSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS60204DGSR
JLCPCB Part #
C485988
Package
MSOP-10
Description
-40℃~+85℃ 1.8V~3.6V 100mA 3.3V 300kHz 35uA 90% Support boost converter MSOP-10 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS60204DGSR

* Images are for reference only

TPS60204DGSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS60204DGSR
JLCPCB Part #
C485988
Package
MSOP-10
Description
-40℃~+85℃ 1.8V~3.6V 100mA 3.3V 300kHz 35uA 90% Support boost converter MSOP-10 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS60204DGSR Specifications

TPS60204DGSR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageMSOP-10
Functionboost converter
Operating Temperature-40℃~+85℃
PFM ModeSupport
Operating Voltage1.8V~3.6V
Output Current100mA
Quiescent Current35uA
FeaturesLow ripple / low noise architecture、Low-power standby、Digital control、Load disconnect
Switching Frequency300kHz
Energy Efficiency90%
Output Voltage3.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS60204DGSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS60204DGSR Documents

TPS60204DGSR datasheets or manufacturer documentation.

Datasheet: TPS60204DGSR Datasheet (PDF)

TPS60204DGSR Schematic Symbol & PCB Footprint

The TPS60204DGSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.