Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27531DBVR
UCC27531DBVR - 1
UCC27531DBVR - 2
UCC27531DBVR - 3
Extended1/3
* Images are for reference only
UCC27531DBVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC27531DBVR
JLCPCB Part #
C485975
Package
SOT-23-6
Description
-40℃~+140℃ 1 1.8V~2.2V 10V~32V 15ns 17ns 17ns 2.5A 5A 7ns 800mV~1.2V IGBT、MOSFET Low Side Under Voltage Protection SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+140℃
Propagation Delay tpHL17ns
Driven ConfigurationLow Side
Current - Output High(IOH)2.5A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.2V
Fall Time7ns
Rise Time15ns
Input Logic Level - High1.8V~2.2V
Voltage - Supply10V~32V
FeaturesEnable shutdown
Propagation Delay tpLH17ns
Current - Output Low(IOL)5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27531DBVR
UCC27531DBVR

* Images are for reference only

UCC27531DBVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27531DBVR
JLCPCB Part #
C485975
Package
SOT-23-6
Description
-40℃~+140℃ 1 1.8V~2.2V 10V~32V 15ns 17ns 17ns 2.5A 5A 7ns 800mV~1.2V IGBT、MOSFET Low Side Under Voltage Protection SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27531DBVR

* Images are for reference only

UCC27531DBVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27531DBVR
JLCPCB Part #
C485975
Package
SOT-23-6
Description
-40℃~+140℃ 1 1.8V~2.2V 10V~32V 15ns 17ns 17ns 2.5A 5A 7ns 800mV~1.2V IGBT、MOSFET Low Side Under Voltage Protection SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27531DBVR Specifications

UCC27531DBVR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+140℃
Propagation Delay tpHL17ns
Driven ConfigurationLow Side
Current - Output High(IOH)2.5A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.2V
Fall Time7ns
Rise Time15ns
Input Logic Level - High1.8V~2.2V
Voltage - Supply10V~32V
FeaturesEnable shutdown
Propagation Delay tpLH17ns
Current - Output Low(IOL)5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC27531DBVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC27531DBVR Documents

UCC27531DBVR datasheets or manufacturer documentation.

Datasheet: UCC27531DBVR Datasheet (PDF)

UCC27531DBVR Schematic Symbol & PCB Footprint

The UCC27531DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.