


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| PFM Mode | Support | |
| Operating Voltage | 2.5V~6V | |
| Quiescent Current | 20uA | |
| Switching Frequency | 2.8MHz | |
| Features | Output short-circuit protection、Soft-start、Digital control | |
| Output Voltage | 800mV~6V | |
| Energy Efficiency | 95% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS62090QRGTRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| PFM Mode | Support | |
| Operating Voltage | 2.5V~6V | |
| Quiescent Current | 20uA | |
| Switching Frequency | 2.8MHz | |
| Features | Output short-circuit protection、Soft-start、Digital control | |
| Output Voltage | 800mV~6V | |
| Energy Efficiency | 95% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS62090QRGTRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS62090QRGTRQ1 datasheets or manufacturer documentation.
Datasheet: TPS62090QRGTRQ1 Datasheet (PDF)
The TPS62090QRGTRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.