


- Manufacturer
- MFR.Part #
- ZL6201A33S3
- JLCPCB Part #
- C485897
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 1.6uA 100mA 3.3V 317mV@(100mA) 42.8dB@(100Hz) 5.5V Fixed Over Current Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ZLG Zhiyuan Elec | |
| Package | SOT-23 | |
| Power Supply Rejection Ratio (PSRR) | 42.8dB@(100Hz) | |
| standby current | 1.6uA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed | |
| Output Current | 100mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection | |
| Voltage Dropout | 317mV@(100mA) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
ZL6201A33S3
Extended- Manufacturer
- MFR.Part #
- ZL6201A33S3
- JLCPCB Part #
- C485897
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 1.6uA 100mA 3.3V 317mV@(100mA) 42.8dB@(100Hz) 5.5V Fixed Over Current Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZL6201A33S3
- JLCPCB Part #
- C485897
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 1.6uA 100mA 3.3V 317mV@(100mA) 42.8dB@(100Hz) 5.5V Fixed Over Current Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZL6201A33S3 Specifications
ZL6201A33S3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ZLG Zhiyuan Elec | |
| Package | SOT-23 | |
| Power Supply Rejection Ratio (PSRR) | 42.8dB@(100Hz) | |
| standby current | 1.6uA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed | |
| Output Current | 100mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection | |
| Voltage Dropout | 317mV@(100mA) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZL6201A33S3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZL6201A33S3 Documents
ZL6201A33S3 datasheets or manufacturer documentation.
Datasheet: ZL6201A33S3 Datasheet (PDF)
ZL6201A33S3 Schematic Symbol & PCB Footprint
The ZL6201A33S3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.