Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ZL6201A28S3
ZL6201A28S3 - 1
ZL6201A28S3 - 2
ZL6201A28S3 - 3
Extended1/3
* Images are for reference only
ZL6201A28S3
Attributes
Value
Manufacturer
ZLG Zhiyuan Elec
MFR.Part #
ZL6201A28S3
JLCPCB Part #
C485896
Package
SOT-23
Description
-40℃~+125℃@(Tj) 1 1.9uA 100mA 2.8V 330mV@(100mA) 42.8dB@(100Hz) 5.5V Fixed Over Current Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerZLG Zhiyuan Elec
PackageSOT-23
Power Supply Rejection Ratio (PSRR)42.8dB@(100Hz)
standby current1.9uA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply5.5V
Output TypeFixed
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection
Output Voltage2.8V
Voltage Dropout330mV@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ZL6201A28S3
ZL6201A28S3

* Images are for reference only

ZL6201A28S3

Extended
Manufacturer

ZLG Zhiyuan Elec

MFR.Part #
ZL6201A28S3
JLCPCB Part #
C485896
Package
SOT-23
Description
-40℃~+125℃@(Tj) 1 1.9uA 100mA 2.8V 330mV@(100mA) 42.8dB@(100Hz) 5.5V Fixed Over Current Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZL6201A28S3

* Images are for reference only

ZL6201A28S3
Extended
Manufacturer

ZLG Zhiyuan Elec

MFR.Part #
ZL6201A28S3
JLCPCB Part #
C485896
Package
SOT-23
Description
-40℃~+125℃@(Tj) 1 1.9uA 100mA 2.8V 330mV@(100mA) 42.8dB@(100Hz) 5.5V Fixed Over Current Protection、Short Circuit Protection Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZL6201A28S3 Specifications

ZL6201A28S3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerZLG Zhiyuan Elec
PackageSOT-23
Power Supply Rejection Ratio (PSRR)42.8dB@(100Hz)
standby current1.9uA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply5.5V
Output TypeFixed
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection
Output Voltage2.8V
Voltage Dropout330mV@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZL6201A28S3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZL6201A28S3 Documents

ZL6201A28S3 datasheets or manufacturer documentation.

Datasheet: ZL6201A28S3 Datasheet (PDF)

ZL6201A28S3 Schematic Symbol & PCB Footprint

The ZL6201A28S3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.