Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ZL6105A33S2
ZL6105A33S2 - 1
ZL6105A33S2 - 2
ZL6105A33S2 - 3
Extended1/3
* Images are for reference only
ZL6105A33S2
Attributes
Value
Manufacturer
ZLG Zhiyuan Elec
MFR.Part #
ZL6105A33S2
JLCPCB Part #
C485895
Package
SOT-223
Description
-40℃~+85℃@(Ta) 1 3.3V 400mV@(500mA) 42dB@(1kHz) 5.5V 500mA 60uA Fixed Positive Under Voltage Lockout、Over Current Protection、Short Circuit Protection、Thermal Shutdown SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerZLG Zhiyuan Elec
PackageSOT-223
Power Supply Rejection Ratio (PSRR)42dB@(1kHz)
Operating Temperature-40℃~+85℃@(Ta)
standby current60uA
Voltage - Supply5.5V
Output TypeFixed
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal Shutdown、Input undervoltage protection
Output Voltage3.3V
Voltage Dropout400mV@(500mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ZL6105A33S2
ZL6105A33S2

* Images are for reference only

ZL6105A33S2

Extended
Manufacturer

ZLG Zhiyuan Elec

MFR.Part #
ZL6105A33S2
JLCPCB Part #
C485895
Package
SOT-223
Description
-40℃~+85℃@(Ta) 1 3.3V 400mV@(500mA) 42dB@(1kHz) 5.5V 500mA 60uA Fixed Positive Under Voltage Lockout、Over Current Protection、Short Circuit Protection、Thermal Shutdown SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZL6105A33S2

* Images are for reference only

ZL6105A33S2
Extended
Manufacturer

ZLG Zhiyuan Elec

MFR.Part #
ZL6105A33S2
JLCPCB Part #
C485895
Package
SOT-223
Description
-40℃~+85℃@(Ta) 1 3.3V 400mV@(500mA) 42dB@(1kHz) 5.5V 500mA 60uA Fixed Positive Under Voltage Lockout、Over Current Protection、Short Circuit Protection、Thermal Shutdown SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZL6105A33S2 Specifications

ZL6105A33S2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerZLG Zhiyuan Elec
PackageSOT-223
Power Supply Rejection Ratio (PSRR)42dB@(1kHz)
Operating Temperature-40℃~+85℃@(Ta)
standby current60uA
Voltage - Supply5.5V
Output TypeFixed
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal Shutdown、Input undervoltage protection
Output Voltage3.3V
Voltage Dropout400mV@(500mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZL6105A33S2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZL6105A33S2 Documents

ZL6105A33S2 datasheets or manufacturer documentation.

Datasheet: ZL6105A33S2 Datasheet (PDF)

ZL6105A33S2 Schematic Symbol & PCB Footprint

The ZL6105A33S2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.