Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM5125QRHBRQ1
LM5125QRHBRQ1 - 1
LM5125QRHBRQ1 - 2
LM5125QRHBRQ1 - 3
Extended1/3
* Images are for reference only
LM5125QRHBRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM5125QRHBRQ1
JLCPCB Part #
C48587267
Package
VQFN-32(5x5)
Description
-40℃~+125℃@(TA) 1.5mA 100kHz~2.2MHz 4.5V~42V 6V~60V Adjustable Boost Boost VQFN-32(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-32(5x5)
Operating Temperature-40℃~+125℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching100kHz~2.2MHz
Output TypeAdjustable
Voltage - Supply4.5V~42V
Quiescent Current1.5mA
Switch tube (built-in/external)External
TopologyBoost
Output Voltage6V~60V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM5125QRHBRQ1
LM5125QRHBRQ1

* Images are for reference only

LM5125QRHBRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM5125QRHBRQ1
JLCPCB Part #
C48587267
Package
VQFN-32(5x5)
Description
-40℃~+125℃@(TA) 1.5mA 100kHz~2.2MHz 4.5V~42V 6V~60V Adjustable Boost Boost VQFN-32(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM5125QRHBRQ1

* Images are for reference only

LM5125QRHBRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM5125QRHBRQ1
JLCPCB Part #
C48587267
Package
VQFN-32(5x5)
Description
-40℃~+125℃@(TA) 1.5mA 100kHz~2.2MHz 4.5V~42V 6V~60V Adjustable Boost Boost VQFN-32(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM5125QRHBRQ1 Specifications

LM5125QRHBRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-32(5x5)
Operating Temperature-40℃~+125℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching100kHz~2.2MHz
Output TypeAdjustable
Voltage - Supply4.5V~42V
Quiescent Current1.5mA
Switch tube (built-in/external)External
TopologyBoost
Output Voltage6V~60V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM5125QRHBRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM5125QRHBRQ1 Schematic Symbol & PCB Footprint

The LM5125QRHBRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.