Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPESD3V3X2UTR
TPESD3V3X2UTR - 1
TPESD3V3X2UTR - 2
TPESD3V3X2UTR - 3
Extended1/3
* Images are for reference only
TPESD3V3X2UTR
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPESD3V3X2UTR
JLCPCB Part #
C48586723
Package
SOT-23
Description
-55℃~+125℃ 0.35pF、0.7pF 100W@8/20us 15V 2 3.3V 4.2V 4A@8/20us 500nA ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOT-23
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.35pF、0.7pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage15V
PolarityUnidirectional
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown4.2V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPESD3V3X2UTR
TPESD3V3X2UTR

* Images are for reference only

TPESD3V3X2UTR

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPESD3V3X2UTR
JLCPCB Part #
C48586723
Package
SOT-23
Description
-55℃~+125℃ 0.35pF、0.7pF 100W@8/20us 15V 2 3.3V 4.2V 4A@8/20us 500nA ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPESD3V3X2UTR

* Images are for reference only

TPESD3V3X2UTR
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPESD3V3X2UTR
JLCPCB Part #
C48586723
Package
SOT-23
Description
-55℃~+125℃ 0.35pF、0.7pF 100W@8/20us 15V 2 3.3V 4.2V 4A@8/20us 500nA ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPESD3V3X2UTR Specifications

TPESD3V3X2UTR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOT-23
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.35pF、0.7pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage15V
PolarityUnidirectional
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown4.2V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPESD3V3X2UTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPESD3V3X2UTR Documents

TPESD3V3X2UTR datasheets or manufacturer documentation.

TPESD3V3X2UTR Schematic Symbol & PCB Footprint

The TPESD3V3X2UTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.