Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TP132LC28S5
TP132LC28S5 - 1
TP132LC28S5 - 2
TP132LC28S5 - 3
Extended1/3
* Images are for reference only
TP132LC28S5
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TP132LC28S5
JLCPCB Part #
C48586711
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 2.8V 300mA 450uV@(0mA) 70dB@(1kHz) 7V 800nA Enable Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current800nA
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply7V
Output TypeFixed
Output Current300mA
FeaturesEnable control、Output discharge
Output ConfigurationPositive
Voltage Dropout450uV@(0mA)
Output Voltage2.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TP132LC28S5
TP132LC28S5

* Images are for reference only

TP132LC28S5

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TP132LC28S5
JLCPCB Part #
C48586711
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 2.8V 300mA 450uV@(0mA) 70dB@(1kHz) 7V 800nA Enable Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP132LC28S5

* Images are for reference only

TP132LC28S5
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TP132LC28S5
JLCPCB Part #
C48586711
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 2.8V 300mA 450uV@(0mA) 70dB@(1kHz) 7V 800nA Enable Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP132LC28S5 Specifications

TP132LC28S5 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current800nA
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply7V
Output TypeFixed
Output Current300mA
FeaturesEnable control、Output discharge
Output ConfigurationPositive
Voltage Dropout450uV@(0mA)
Output Voltage2.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP132LC28S5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP132LC28S5 Documents

TP132LC28S5 datasheets or manufacturer documentation.

TP132LC28S5 Schematic Symbol & PCB Footprint

The TP132LC28S5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.