Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TP132LC12S3L
TP132LC12S3L - 1
TP132LC12S3L - 2
TP132LC12S3L - 3
Extended1/3
* Images are for reference only
TP132LC12S3L
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TP132LC12S3L
JLCPCB Part #
C48586703
Package
SOT-23-3L
Description
-40℃~+85℃@(Ta) 1 1.2V 300mA 450uV 70dB@(1kHz) 7V 800nA Enable Fixed Positive SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackageSOT-23-3L
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current800nA
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply7V
Output TypeFixed
Output Current300mA
FeaturesEnable control、Output discharge
Output ConfigurationPositive
Voltage Dropout450uV
Output Voltage1.2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TP132LC12S3L
TP132LC12S3L

* Images are for reference only

TP132LC12S3L

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TP132LC12S3L
JLCPCB Part #
C48586703
Package
SOT-23-3L
Description
-40℃~+85℃@(Ta) 1 1.2V 300mA 450uV 70dB@(1kHz) 7V 800nA Enable Fixed Positive SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP132LC12S3L

* Images are for reference only

TP132LC12S3L
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TP132LC12S3L
JLCPCB Part #
C48586703
Package
SOT-23-3L
Description
-40℃~+85℃@(Ta) 1 1.2V 300mA 450uV 70dB@(1kHz) 7V 800nA Enable Fixed Positive SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP132LC12S3L Specifications

TP132LC12S3L technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackageSOT-23-3L
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current800nA
Operating Temperature-40℃~+85℃@(Ta)
Voltage - Supply7V
Output TypeFixed
Output Current300mA
FeaturesEnable control、Output discharge
Output ConfigurationPositive
Voltage Dropout450uV
Output Voltage1.2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP132LC12S3L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP132LC12S3L Documents

TP132LC12S3L datasheets or manufacturer documentation.

TP132LC12S3L Schematic Symbol & PCB Footprint

The TP132LC12S3L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.