Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. CI60N120SMD8
CI60N120SMD8 - 1
CI60N120SMD8 - 2
CI60N120SMD8 - 3
Extended1/3
* Images are for reference only
CI60N120SMD8
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
CI60N120SMD8
JLCPCB Part #
C48586466
Package
TOLL-8L
Description
-55℃~+150℃ 1 N-channel 1.2kV 180pF 205nC 3.5nF 330W 37pF 4V 52mΩ 60A N-Channel TOLL-8L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerTokmas
PackageTOLL-8L
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance3.5nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)205nC
Reverse Transfer Capacitance (Crss)37pF
Current - Continuous Drain(Id)60A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)180pF
Pd - Power Dissipation330W
RDS(on)52mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. CI60N120SMD8
CI60N120SMD8

* Images are for reference only

CI60N120SMD8

Extended
Manufacturer

Tokmas

MFR.Part #
CI60N120SMD8
JLCPCB Part #
C48586466
Package
TOLL-8L
Description
-55℃~+150℃ 1 N-channel 1.2kV 180pF 205nC 3.5nF 330W 37pF 4V 52mΩ 60A N-Channel TOLL-8L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CI60N120SMD8

* Images are for reference only

CI60N120SMD8
Extended
Manufacturer

Tokmas

MFR.Part #
CI60N120SMD8
JLCPCB Part #
C48586466
Package
TOLL-8L
Description
-55℃~+150℃ 1 N-channel 1.2kV 180pF 205nC 3.5nF 330W 37pF 4V 52mΩ 60A N-Channel TOLL-8L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CI60N120SMD8 Specifications

CI60N120SMD8 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerTokmas
PackageTOLL-8L
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance3.5nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)205nC
Reverse Transfer Capacitance (Crss)37pF
Current - Continuous Drain(Id)60A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)180pF
Pd - Power Dissipation330W
RDS(on)52mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CI60N120SMD8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CI60N120SMD8 Documents

CI60N120SMD8 datasheets or manufacturer documentation.

CI60N120SMD8 Schematic Symbol & PCB Footprint

The CI60N120SMD8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.