Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Touch Sensors
  6. 223B TDSEMIC
223B TDSEMIC - 1
223B TDSEMIC - 2
223B TDSEMIC - 3
Extended1/3
* Images are for reference only
223B TDSEMIC
Attributes
Value
Manufacturer
TDSEMIC
MFR.Part #
223B TDSEMIC
JLCPCB Part #
C48580908
Package
SOT-23-6
Description
-40℃~+80℃ 1 2.5uA 2V~5.5V 4kV 60ms Capacitive Touch、Automatic sensitivity calibration Yes SOT-23-6 Touch Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Touch Sensors
ManufacturerTDSEMIC
PackageSOT-23-6
Operating Temperature-40℃~+80℃
Number of Channels1
Voltage - Supply2V~5.5V
FeaturesCapacitive Touch、Automatic sensitivity calibration
ESD Protection Voltage4kV
Whether the LockYes
Current - Supply2.5uA
Response Time (tr)60ms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Touch Sensors
  6. 223B TDSEMIC
223B TDSEMIC

* Images are for reference only

223B TDSEMIC

Extended
Manufacturer

TDSEMIC

MFR.Part #
223B TDSEMIC
JLCPCB Part #
C48580908
Package
SOT-23-6
Description
-40℃~+80℃ 1 2.5uA 2V~5.5V 4kV 60ms Capacitive Touch、Automatic sensitivity calibration Yes SOT-23-6 Touch Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

223B TDSEMIC

* Images are for reference only

223B TDSEMIC
Extended
Manufacturer

TDSEMIC

MFR.Part #
223B TDSEMIC
JLCPCB Part #
C48580908
Package
SOT-23-6
Description
-40℃~+80℃ 1 2.5uA 2V~5.5V 4kV 60ms Capacitive Touch、Automatic sensitivity calibration Yes SOT-23-6 Touch Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

223B TDSEMIC Specifications

223B TDSEMIC technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Touch Sensors
ManufacturerTDSEMIC
PackageSOT-23-6
Operating Temperature-40℃~+80℃
Number of Channels1
Voltage - Supply2V~5.5V
FeaturesCapacitive Touch、Automatic sensitivity calibration
ESD Protection Voltage4kV
Whether the LockYes
Current - Supply2.5uA
Response Time (tr)60ms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 223B TDSEMIC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

223B TDSEMIC Documents

223B TDSEMIC datasheets or manufacturer documentation.

Datasheet: 223B TDSEMIC Datasheet (PDF)

223B TDSEMIC Schematic Symbol & PCB Footprint

The 223B TDSEMIC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.