Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. RY7117AT6
RY7117AT6 - 1
RY7117AT6 - 2
RY7117AT6 - 3
Extended1/3
* Images are for reference only
RY7117AT6
Attributes
Value
Manufacturer
RYCHIP Semiconductor Inc.
MFR.Part #
RY7117AT6
JLCPCB Part #
C48580210
Package
SOT-23-6
Description
-40℃~+85℃ 1A 1MHz 4.5V~16V Analog、PWM Buck Built-in Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRYCHIP Semiconductor Inc.
PackageSOT-23-6
Voltage - Input(DC)4.5V~16V
Frequency - Switching1MHz
Output Current1A
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. RY7117AT6
RY7117AT6

* Images are for reference only

RY7117AT6

Extended
Manufacturer

RYCHIP Semiconductor Inc.

MFR.Part #
RY7117AT6
JLCPCB Part #
C48580210
Package
SOT-23-6
Description
-40℃~+85℃ 1A 1MHz 4.5V~16V Analog、PWM Buck Built-in Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RY7117AT6

* Images are for reference only

RY7117AT6
Extended
Manufacturer

RYCHIP Semiconductor Inc.

MFR.Part #
RY7117AT6
JLCPCB Part #
C48580210
Package
SOT-23-6
Description
-40℃~+85℃ 1A 1MHz 4.5V~16V Analog、PWM Buck Built-in Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RY7117AT6 Specifications

RY7117AT6 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRYCHIP Semiconductor Inc.
PackageSOT-23-6
Voltage - Input(DC)4.5V~16V
Frequency - Switching1MHz
Output Current1A
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RY7117AT6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RY7117AT6 Documents

RY7117AT6 datasheets or manufacturer documentation.

RY7117AT6 Schematic Symbol & PCB Footprint

The RY7117AT6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.