Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG12522
EG12522 - 1
EG12522 - 2
EG12522 - 3
Extended1/3
* Images are for reference only
EG12522
Attributes
Value
Manufacturer
EG Micro
MFR.Part #
EG12522
JLCPCB Part #
C48580024
Package
SOP-8
Description
-300mV~1V -45℃~+125℃ 0uA 1.2A 100ns 2 20ns 30ns 4V~20V 70ns 800mA Dead-time control Half-Bridge MOSFET SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageSOP-8
Operating Temperature-45℃~+125℃
Propagation Delay tpHL70ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)800mA
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low-300mV~1V
Quiescent Current(Iq)0uA
Fall Time20ns
Rise Time30ns
Voltage - Supply4V~20V
FeaturesDead-time control
Propagation Delay tpLH100ns
Current - Output Low(IOL)1.2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG12522
EG12522

* Images are for reference only

EG12522

Extended
Manufacturer

EG Micro

MFR.Part #
EG12522
JLCPCB Part #
C48580024
Package
SOP-8
Description
-300mV~1V -45℃~+125℃ 0uA 1.2A 100ns 2 20ns 30ns 4V~20V 70ns 800mA Dead-time control Half-Bridge MOSFET SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG12522

* Images are for reference only

EG12522
Extended
Manufacturer

EG Micro

MFR.Part #
EG12522
JLCPCB Part #
C48580024
Package
SOP-8
Description
-300mV~1V -45℃~+125℃ 0uA 1.2A 100ns 2 20ns 30ns 4V~20V 70ns 800mA Dead-time control Half-Bridge MOSFET SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG12522 Specifications

EG12522 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageSOP-8
Operating Temperature-45℃~+125℃
Propagation Delay tpHL70ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)800mA
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low-300mV~1V
Quiescent Current(Iq)0uA
Fall Time20ns
Rise Time30ns
Voltage - Supply4V~20V
FeaturesDead-time control
Propagation Delay tpLH100ns
Current - Output Low(IOL)1.2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG12522. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG12522 Documents

EG12522 datasheets or manufacturer documentation.

EG12522 Schematic Symbol & PCB Footprint

The EG12522 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.