Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG2005
EG2005 - 1
EG2005 - 2
EG2005 - 3
Extended1/3
* Images are for reference only
EG2005
Attributes
Value
Manufacturer
EG Micro
MFR.Part #
EG2005
JLCPCB Part #
C48580020
Package
SOP-8
Description
-300mV~1.5V -40℃~+125℃ 100uA 10V~20V 180ns 2 210ns 230ns 300mA 600mA 70ns IGBT、MOSFET Low Side、High Side Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageSOP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL210ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)300mA
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low-300mV~1.5V
Quiescent Current(Iq)100uA
Fall Time70ns
Rise Time180ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection
Propagation Delay tpLH230ns
Current - Output Low(IOL)600mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG2005
EG2005

* Images are for reference only

EG2005

Extended
Manufacturer

EG Micro

MFR.Part #
EG2005
JLCPCB Part #
C48580020
Package
SOP-8
Description
-300mV~1.5V -40℃~+125℃ 100uA 10V~20V 180ns 2 210ns 230ns 300mA 600mA 70ns IGBT、MOSFET Low Side、High Side Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG2005

* Images are for reference only

EG2005
Extended
Manufacturer

EG Micro

MFR.Part #
EG2005
JLCPCB Part #
C48580020
Package
SOP-8
Description
-300mV~1.5V -40℃~+125℃ 100uA 10V~20V 180ns 2 210ns 230ns 300mA 600mA 70ns IGBT、MOSFET Low Side、High Side Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG2005 Specifications

EG2005 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageSOP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL210ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)300mA
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low-300mV~1.5V
Quiescent Current(Iq)100uA
Fall Time70ns
Rise Time180ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection
Propagation Delay tpLH230ns
Current - Output Low(IOL)600mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG2005. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG2005 Documents

EG2005 datasheets or manufacturer documentation.

EG2005 Schematic Symbol & PCB Footprint

The EG2005 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.