


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NBC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、400V@AC | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 250mW | |
| Length | 29mm | |
| Operate Time | 15ms | |
| Number of Pins | 6 | |
| Coil Voltage | 12V | |
| Contact Material | AgNi、AgSnO2 | |
| Release Time | 8ms | |
| Height | 15.7mm | |
| Contact Rating | 10A@250VAC、10A@14VDC | |
| Contact Resistance | 100mΩ | |
| Width | 12.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GN-12VDC-2A-10 2*10A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NBC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、400V@AC | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 250mW | |
| Length | 29mm | |
| Operate Time | 15ms | |
| Number of Pins | 6 | |
| Coil Voltage | 12V | |
| Contact Material | AgNi、AgSnO2 | |
| Release Time | 8ms | |
| Height | 15.7mm | |
| Contact Rating | 10A@250VAC、10A@14VDC | |
| Contact Resistance | 100mΩ | |
| Width | 12.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GN-12VDC-2A-10 2*10A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GN-12VDC-2A-10 2*10A datasheets or manufacturer documentation.
The GN-12VDC-2A-10 2*10A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.