Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MMPC0402-R22MT
MMPC0402-R22MT - 1
MMPC0402-R22MT - 2
MMPC0402-R22MT - 3
Extended1/3
* Images are for reference only
MMPC0402-R22MT
Attributes
Value
Manufacturer
MetalLions
MFR.Part #
MMPC0402-R22MT
JLCPCB Part #
C48579549
Package
SMD,4.5x4mm
Description
1.25A、1.5A、1.7A、1.77A、2.2A、2.61A、2.8A、2.95A、3.2A、3.5A、4A、4.65A、4.7A、6.2A、13A 1.5A、2A、2.2A、2.2A、2.68A、2.8A、3.12A、3.3A、4A、4A、5A、5.24A、5.5A、7.21A、24A 220nH、1uH、2.2uH、3.3uH、4.7uH、6.8uH、10uH、10uH、15uH、22uH、22uH、33uH、47uH、68uH、100uH 6.6mΩ、27mΩ、55mΩ、58mΩ、85mΩ、87mΩ、126mΩ、140mΩ、160mΩ、200mΩ、258mΩ、300mΩ、442mΩ、510mΩ、720mΩ ±30%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20% SMD,4.5x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMetalLions
PackageSMD,4.5x4mm
Current - Saturation(Isat)24A
Inductance220nH
Tolerance±30%
Current Rating13A
Application GradeConsumer grade
DC Resistance(DCR)6.6mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MMPC0402-R22MT
MMPC0402-R22MT

* Images are for reference only

MMPC0402-R22MT

Extended
Manufacturer

MetalLions

MFR.Part #
MMPC0402-R22MT
JLCPCB Part #
C48579549
Package
SMD,4.5x4mm
Description
1.25A、1.5A、1.7A、1.77A、2.2A、2.61A、2.8A、2.95A、3.2A、3.5A、4A、4.65A、4.7A、6.2A、13A 1.5A、2A、2.2A、2.2A、2.68A、2.8A、3.12A、3.3A、4A、4A、5A、5.24A、5.5A、7.21A、24A 220nH、1uH、2.2uH、3.3uH、4.7uH、6.8uH、10uH、10uH、15uH、22uH、22uH、33uH、47uH、68uH、100uH 6.6mΩ、27mΩ、55mΩ、58mΩ、85mΩ、87mΩ、126mΩ、140mΩ、160mΩ、200mΩ、258mΩ、300mΩ、442mΩ、510mΩ、720mΩ ±30%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20% SMD,4.5x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMPC0402-R22MT

* Images are for reference only

MMPC0402-R22MT
Extended
Manufacturer

MetalLions

MFR.Part #
MMPC0402-R22MT
JLCPCB Part #
C48579549
Package
SMD,4.5x4mm
Description
1.25A、1.5A、1.7A、1.77A、2.2A、2.61A、2.8A、2.95A、3.2A、3.5A、4A、4.65A、4.7A、6.2A、13A 1.5A、2A、2.2A、2.2A、2.68A、2.8A、3.12A、3.3A、4A、4A、5A、5.24A、5.5A、7.21A、24A 220nH、1uH、2.2uH、3.3uH、4.7uH、6.8uH、10uH、10uH、15uH、22uH、22uH、33uH、47uH、68uH、100uH 6.6mΩ、27mΩ、55mΩ、58mΩ、85mΩ、87mΩ、126mΩ、140mΩ、160mΩ、200mΩ、258mΩ、300mΩ、442mΩ、510mΩ、720mΩ ±30%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20%、±20% SMD,4.5x4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMPC0402-R22MT Specifications

MMPC0402-R22MT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMetalLions
PackageSMD,4.5x4mm
Current - Saturation(Isat)24A
Inductance220nH
Tolerance±30%
Current Rating13A
Application GradeConsumer grade
DC Resistance(DCR)6.6mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMPC0402-R22MT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMPC0402-R22MT Documents

MMPC0402-R22MT datasheets or manufacturer documentation.

MMPC0402-R22MT Schematic Symbol & PCB Footprint

The MMPC0402-R22MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.