



- Manufacturer
- MFR.Part #
- AON6512
- JLCPCB Part #
- C485679
- Package
- PDFN-8(5.2x5.6)
- Description
- 1 N-channel 1.327nF 1.7mΩ@10V 150A 175pF 2V 3.43nF 30V 53nC@10V 83W PDFN-8(5.2x5.6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Alpha & Omega Semicon | |
| Package | PDFN-8(5.2x5.6) | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 53nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 175pF | |
| Current - Continuous Drain(Id) | 150A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.327nF | |
| RDS(on) | 1.7mΩ@10V | |
| Input Capacitance(Ciss) | 3.43nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 83W |

* Images are for reference only
AON6512
Extended- Manufacturer
- MFR.Part #
- AON6512
- JLCPCB Part #
- C485679
- Package
- PDFN-8(5.2x5.6)
- Description
- 1 N-channel 1.327nF 1.7mΩ@10V 150A 175pF 2V 3.43nF 30V 53nC@10V 83W PDFN-8(5.2x5.6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AON6512
- JLCPCB Part #
- C485679
- Package
- PDFN-8(5.2x5.6)
- Description
- 1 N-channel 1.327nF 1.7mΩ@10V 150A 175pF 2V 3.43nF 30V 53nC@10V 83W PDFN-8(5.2x5.6) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AON6512 Specifications
AON6512 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Alpha & Omega Semicon | |
| Package | PDFN-8(5.2x5.6) | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 53nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 175pF | |
| Current - Continuous Drain(Id) | 150A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.327nF | |
| RDS(on) | 1.7mΩ@10V | |
| Input Capacitance(Ciss) | 3.43nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 83W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AON6512. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AON6512 Documents
AON6512 datasheets or manufacturer documentation.
Datasheet: AON6512 Datasheet (PDF)
AON6512 Schematic Symbol & PCB Footprint
The AON6512 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.