


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(5x5) | |
| Frequency Range | 164MHz~192MHz、274MHz~320MHz、410MHz~480MHz、820MHz~960MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Data Rate | 200Kbps | |
| Output Power | 16dBm | |
| Applications | ISM | |
| Voltage - Supply | 2V~3.6V | |
| Typical Application Frequency | 868MHz、915MHz、920MHz | |
| Features | Power-on reset function | |
| Current Of Transmitting | 45mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC1175RHBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-32-EP(5x5) | |
| Frequency Range | 164MHz~192MHz、274MHz~320MHz、410MHz~480MHz、820MHz~960MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Data Rate | 200Kbps | |
| Output Power | 16dBm | |
| Applications | ISM | |
| Voltage - Supply | 2V~3.6V | |
| Typical Application Frequency | 868MHz、915MHz、920MHz | |
| Features | Power-on reset function | |
| Current Of Transmitting | 45mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1175RHBR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC1175RHBR datasheets or manufacturer documentation.
Datasheet: CC1175RHBR Datasheet (PDF)
The CC1175RHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.