Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. SSS-62
SSS-62 - 1
SSS-62 - 2
SSS-62 - 3
Extended1/3
* Images are for reference only
SSS-62
Attributes
Value
Manufacturer
Shinmei
MFR.Part #
SSS-62
JLCPCB Part #
C485510
Package
插件,8.9x4.1mm
Description
-10℃~+60℃ 10000 times 10mA 10mA 13.95mm 4.1mm 5V 8.9mm Angle Toggle PC Pin 插件,8.9x4.1mm Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerShinmei
Package插件,8.9x4.1mm
Operating Temperature-10℃~+60℃
Current Rating (AC)10mA
Length8.9mm
Termination StylePC Pin
Current Rating (DC)10mA
Life10000 times
Actuator StyleAngle Toggle
Switch Height13.95mm
Voltage Rating (DC)5V
Width4.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. SSS-62
SSS-62

* Images are for reference only

SSS-62

Extended
Manufacturer

Shinmei

MFR.Part #
SSS-62
JLCPCB Part #
C485510
Package
插件,8.9x4.1mm
Description
-10℃~+60℃ 10000 times 10mA 10mA 13.95mm 4.1mm 5V 8.9mm Angle Toggle PC Pin 插件,8.9x4.1mm Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSS-62

* Images are for reference only

SSS-62
Extended
Manufacturer

Shinmei

MFR.Part #
SSS-62
JLCPCB Part #
C485510
Package
插件,8.9x4.1mm
Description
-10℃~+60℃ 10000 times 10mA 10mA 13.95mm 4.1mm 5V 8.9mm Angle Toggle PC Pin 插件,8.9x4.1mm Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSS-62 Specifications

SSS-62 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerShinmei
Package插件,8.9x4.1mm
Operating Temperature-10℃~+60℃
Current Rating (AC)10mA
Length8.9mm
Termination StylePC Pin
Current Rating (DC)10mA
Life10000 times
Actuator StyleAngle Toggle
Switch Height13.95mm
Voltage Rating (DC)5V
Width4.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSS-62. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSS-62 Documents

SSS-62 datasheets or manufacturer documentation.

Datasheet: SSS-62 Datasheet (PDF)

SSS-62 Schematic Symbol & PCB Footprint

The SSS-62 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.