


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-553 | |
| Output Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 9ns@3.3V,50pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 2V | |
| Current - Output High(IOH) | 24mA | |
| Quiescent Current(Iq) | 10uA | |
| Series | 74LVC | |
| Input Logic Level - High | 790mV~1.16V、1.11V~1.56V、1.5V~1.87V、2.16V~2.74V、2.61V~3.33V | |
| Voltage - Supply | 1.65V~5.5V | |
| Input Logic Level -Low | 390mV~620mV、580mV~870mV、840mV~1.14V、1.41V~1.79V、1.87V~2.29V | |
| Features | Power shutdown protection、Noise suppression function | |
| Number of Circuits | 1 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TP74LVC1G14X5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-553 | |
| Output Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 9ns@3.3V,50pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 2V | |
| Current - Output High(IOH) | 24mA | |
| Quiescent Current(Iq) | 10uA | |
| Series | 74LVC | |
| Input Logic Level - High | 790mV~1.16V、1.11V~1.56V、1.5V~1.87V、2.16V~2.74V、2.61V~3.33V | |
| Voltage - Supply | 1.65V~5.5V | |
| Input Logic Level -Low | 390mV~620mV、580mV~870mV、840mV~1.14V、1.41V~1.79V、1.87V~2.29V | |
| Features | Power shutdown protection、Noise suppression function | |
| Number of Circuits | 1 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP74LVC1G14X5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TP74LVC1G14X5 datasheets or manufacturer documentation.
The TP74LVC1G14X5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.