STD16NF25-TP - 1
STD16NF25-TP - 2
STD16NF25-TP - 3
Extended1/3
* Images are for reference only
STD16NF25-TP
Attributes
Value
Manufacturer
MFR.Part #
STD16NF25-TP
JLCPCB Part #
C48543215
Package
TO-252
Description
1 N-channel 112pF 125W 16A 250V 280mΩ@10V 4V@250uA 51pF 51pF 70nC@10V N-Channel TO-252 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTECH PUBLIC
PackageTO-252
TypeN-Channel
Input Capacitance(Ciss)112pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V@250uA
Gate Charge(Qg)70nC@10V
Reverse Transfer Capacitance (Crss@Vds)51pF
Current - Continuous Drain(Id)16A
Drain to Source Voltage250V
Output Capacitance(Coss)51pF
Pd - Power Dissipation125W
RDS(on)280mΩ@10V