


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | TECH PUBLIC | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 4mV | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 3V~30V | |
| Response Time (tr) | 1.4us | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Quiescent Current | 600uA | |
| Ib - Input Bias Current | 65nA | |
| Propagation Delay Time | 1.4us | |
| Output Mode | TTL、CMOS | |
| Dual Supply | -15V~-1.5V、1.5V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM393DR-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | TECH PUBLIC | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 4mV | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 3V~30V | |
| Response Time (tr) | 1.4us | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Quiescent Current | 600uA | |
| Ib - Input Bias Current | 65nA | |
| Propagation Delay Time | 1.4us | |
| Output Mode | TTL、CMOS | |
| Dual Supply | -15V~-1.5V、1.5V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM393DR-TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM393DR-TP datasheets or manufacturer documentation.
The LM393DR-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.