


- Manufacturer
- MFR.Part #
- DON110N12T
- JLCPCB Part #
- C48542685
- Package
- DFN5x6-8
- Description
- -55℃~+150℃ 1 N-channel 110A 12.2pF 120V 142W 2.5V 3.13nF 47nC@10V 716.3pF 8mΩ@4.5V N-Channel DFN5x6-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | DFN5x6-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 3.13nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 47nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12.2pF | |
| Current - Continuous Drain(Id) | 110A | |
| Drain to Source Voltage | 120V | |
| Output Capacitance(Coss) | 716.3pF | |
| Pd - Power Dissipation | 142W | |
| RDS(on) | 8mΩ@4.5V |

* Images are for reference only
DON110N12T
Extended- Manufacturer
- MFR.Part #
- DON110N12T
- JLCPCB Part #
- C48542685
- Package
- DFN5x6-8
- Description
- -55℃~+150℃ 1 N-channel 110A 12.2pF 120V 142W 2.5V 3.13nF 47nC@10V 716.3pF 8mΩ@4.5V N-Channel DFN5x6-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DON110N12T
- JLCPCB Part #
- C48542685
- Package
- DFN5x6-8
- Description
- -55℃~+150℃ 1 N-channel 110A 12.2pF 120V 142W 2.5V 3.13nF 47nC@10V 716.3pF 8mΩ@4.5V N-Channel DFN5x6-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DON110N12T Specifications
DON110N12T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | DFN5x6-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 3.13nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 47nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12.2pF | |
| Current - Continuous Drain(Id) | 110A | |
| Drain to Source Voltage | 120V | |
| Output Capacitance(Coss) | 716.3pF | |
| Pd - Power Dissipation | 142W | |
| RDS(on) | 8mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DON110N12T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DON110N12T Documents
DON110N12T datasheets or manufacturer documentation.
DON110N12T Schematic Symbol & PCB Footprint
The DON110N12T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.