Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. KA3525(LX)
KA3525(LX) - 1
KA3525(LX) - 2
KA3525(LX) - 3
Extended1/3
* Images are for reference only
KA3525(LX)
Attributes
Value
Manufacturer
lingxingic
MFR.Part #
KA3525(LX)
JLCPCB Part #
C48533493
Package
SOP-16
Description
0℃~+70℃ 1000mW 40kHz 49% 500mA 8V~35V Under Voltage Protection、Soft Start SOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufacturerlingxingic
PackageSOP-16
Operating Temperature0℃~+70℃
Frequency - Switching40kHz
Voltage - Supply8V~35V
Output Current500mA
Duty Cycle(Max)49%
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Adjustable soft-start、Under-voltage lockout
Pd - Power Dissipation1000mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. KA3525(LX)
KA3525(LX)

* Images are for reference only

KA3525(LX)

Extended
Manufacturer

lingxingic

MFR.Part #
KA3525(LX)
JLCPCB Part #
C48533493
Package
SOP-16
Description
0℃~+70℃ 1000mW 40kHz 49% 500mA 8V~35V Under Voltage Protection、Soft Start SOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA3525(LX)

* Images are for reference only

KA3525(LX)
Extended
Manufacturer

lingxingic

MFR.Part #
KA3525(LX)
JLCPCB Part #
C48533493
Package
SOP-16
Description
0℃~+70℃ 1000mW 40kHz 49% 500mA 8V~35V Under Voltage Protection、Soft Start SOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KA3525(LX) Specifications

KA3525(LX) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufacturerlingxingic
PackageSOP-16
Operating Temperature0℃~+70℃
Frequency - Switching40kHz
Voltage - Supply8V~35V
Output Current500mA
Duty Cycle(Max)49%
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Adjustable soft-start、Under-voltage lockout
Pd - Power Dissipation1000mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA3525(LX). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KA3525(LX) Documents

KA3525(LX) datasheets or manufacturer documentation.

KA3525(LX) Schematic Symbol & PCB Footprint

The KA3525(LX) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.