


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Sunltech Tech | |
| Package | SMD-4P,10x8.7mm | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage Withstand | 300V | |
| Number of Lines | 2 | |
| Current Rating | 520mA | |
| Inductance @ Frequency | 3.9mH@100kHz | |
| DC Resistance(DCR) | 540mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMW1006S392YTT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Sunltech Tech | |
| Package | SMD-4P,10x8.7mm | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage Withstand | 300V | |
| Number of Lines | 2 | |
| Current Rating | 520mA | |
| Inductance @ Frequency | 3.9mH@100kHz | |
| DC Resistance(DCR) | 540mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMW1006S392YTT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMW1006S392YTT datasheets or manufacturer documentation.
The SMW1006S392YTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.