Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. SLO1365H8R2MTT
SLO1365H8R2MTT - 1
SLO1365H8R2MTT - 2
SLO1365H8R2MTT - 3
Extended1/3
* Images are for reference only
SLO1365H8R2MTT
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLO1365H8R2MTT
JLCPCB Part #
C48533117
Package
SMD,14x12.8mm
Description
11A 15.6mΩ 16A 8.2uH Consumer grade ±20% SMD,14x12.8mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerSunltech Tech
PackageSMD,14x12.8mm
Current - Saturation(Isat)16A
Inductance8.2uH
Tolerance±20%
Current Rating11A
Application GradeConsumer grade
DC Resistance(DCR)15.6mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. SLO1365H8R2MTT
SLO1365H8R2MTT

* Images are for reference only

SLO1365H8R2MTT

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLO1365H8R2MTT
JLCPCB Part #
C48533117
Package
SMD,14x12.8mm
Description
11A 15.6mΩ 16A 8.2uH Consumer grade ±20% SMD,14x12.8mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLO1365H8R2MTT

* Images are for reference only

SLO1365H8R2MTT
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLO1365H8R2MTT
JLCPCB Part #
C48533117
Package
SMD,14x12.8mm
Description
11A 15.6mΩ 16A 8.2uH Consumer grade ±20% SMD,14x12.8mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLO1365H8R2MTT Specifications

SLO1365H8R2MTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerSunltech Tech
PackageSMD,14x12.8mm
Current - Saturation(Isat)16A
Inductance8.2uH
Tolerance±20%
Current Rating11A
Application GradeConsumer grade
DC Resistance(DCR)15.6mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLO1365H8R2MTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLO1365H8R2MTT Documents

SLO1365H8R2MTT datasheets or manufacturer documentation.

SLO1365H8R2MTT Schematic Symbol & PCB Footprint

The SLO1365H8R2MTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.